• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Punch set in metal case 424 130 0

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Length

120 mm

Weight

657 g

Content

1 pc(s)

Material

Steel plate

Case material

Metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815399 Rennsteig Werkzeuge Punch set in metal case 424 130 0

Description

Punch set in metal case, 8-square, polished, Safety hammer head, special tool steel, hardened, painted, Content Sizes: 1, 2, 3, 4, 5 + 1 x grains, Made in Germany

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)