• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Punches 150 x 12 x 10 mm 443 010 0

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • 6458-SHAPE D
Dim

(Ø x H) 10 mm x 150 mm

Length

150 mm

DIN standard

DIN 6458

Weight

134 g

Content

1 pc(s)

Material

Air-quenched chromium-vanadium steel

Material properties

fully tempered

cut

quenched and tempered

painted

Width

12 mm

Height

150 mm

(Ø)

10 mm

Shank Ø

10 mm

Shank diameter

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815460 Rennsteig Werkzeuge Punches 150 x 12 x 10 mm 443 010 0

Description

Punches 150 x 12 x 10 mm without hand guard, ground and polished surface, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)