• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Punches hand protection 120 x 10 x 2 mm 440 102 0

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • DIN 6458 shape B
Dim

(Ø x L) 2 mm x 120 mm

Length

120 mm

DIN standard

DIN 6458

Weight

86 g

Content

1 pc(s)

Material

Tool steel

Material properties

tempered

Width

10 mm

(Ø)

2 mm

Features

incl. guard

Shank diameter

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815417 Rennsteig Werkzeuge Punches hand protection 120 x 10 x 2 mm 440 102 0

Description

Punches hand protection 120 x 10x2 mm, ground and polished surface, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)