• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reolink SEXCCB Current Cable extension [1x USB-C® plug - 1x USB-C® socket] 4.5 m Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reolink USB-C Extension Cable for Reolink Solar Panels, Black

  • 4.5 m solar panel extension cable
  • Suitable for Reolink solar panel models
  • USB-Type-C connection
  • Weatherproof

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Cable length

4.5 m

Type A

USB-C® plug

Factory colour

Black

Type B

USB-C® socket

No. of A connectors

1 x

No. of B connections

1 x

Cable use

Current

Connector version

straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730474 Reolink SEXCCB Current Cable extension [1x USB-C® plug - 1x USB-C® socket] 4.5 m Black

Description

The Reolink USB-C 4.5 m solar panel extension cable offers a practical solution for the flexible and reliable power supply of the Reolink surveillance cameras.
This cable is weather-resistant and can be used both indoors and outdoors.
The modern USB-type-C interface enables an easy installation and enables a stable connection.
With a length of 4.5 meters, the extension cable offers maximum flexibility in the positioning of the solar panel. These characteristics make it possible to use sunlight optimally to operate your battery-powered Reolink cameras efficiently.

This text is machine translated.

Scope of delivery

  • Reolink USB-C Extension Cable for Reolink Solar Panels

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)