• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reolink Solar panel Solar Panel 2-W SR3

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reolink solar panel 2 (5.8 W) for battery-operated Reolink surveillance cameras

  • Non-stop power supply
  • Weatherproof and robust
  • Easy to set up
  • 360° wall mount

Technical specifications

  • Maximum voltage 6.0 V
  • Maximum current 960 mA
  • Maximum power: 5.8 W
  • Interface: USB Type-C® connection
  • Working temperature: -10 °C to +55 °C
  • Water-tightness IP65
Product type

Solar panel

Width

174.6 mm

Height

210.6 mm

Depth

15.4 mm

Weight

360 g

Factory colour

White

Cable length

4 m

IP65

App compatibility

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2986559 Reolink Solar panel Solar Panel 2-W SR3

User & Safety Instructions

User & Safety Instructions 2986559 Reolink Solar panel Solar Panel 2-W SR3

Description

With the Reolink solar panel 2 you ensure a sustainable and economical power source for your solar-powered Reolink camera. This high-performance solar panel provides a reliable power supply that continuously charges the camera's battery, allowing uninterrupted monitoring.
With the 4 meter long connection cable you can easily connect the solar panel to your camera. In this way, you can position the weather-proof solar panel optimally for maximum solar radiation. With the flexible 360-degree wall bracket the solar module can be placed in the best position, in order to achieve the highest energy gain.

Compatible with Argus 3 2K, Argus 3 Pro, Argus 3 Ultra, Argus 3 Plus, Reolink Go, Reolink go plus, Reolink go EXT, Reolink go PT, Reolink go PT plus, Reolink go PT ultra, Argus PT ultra, Argus 2, Argus eco, Argus 2E, Argus Pro, Argus PT 2K, Argus PT, Argus PT plus, Reolink Duo, Reolink Duo 2, Reolink Duo 4G, Reolink Duo 2 LTE.

Note: The following cameras will only work with the Reolink Solar Panel 2: Reolink TrackMix, Reolink TrackMix LTE, Reolink DUO 2, Reolink DUO 2 LTE, Reolink Go PT Ultra and Argus PT Ultra.

This text is machine translated.

Scope of delivery

  • Reolink solar panel 2
  • 4 m connection cable
  • Mount
  • Clamping band
  • Screw packet
  • Quick guide
  • Template
  • Converter for type C to micro USB

Hints

Note: The following cameras will only work with the Reolink Solar Panel 2: Reolink TrackMix, Reolink TrackMix LTE, Reolink DUO 2, Reolink DUO 2 LTE, Reolink Go PT Ultra and Argus PT Ultra.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)