• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 3x Cover Bracket PrimaLuxe White 0511702992 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-mounted switch range Primax white cover frame 3-way

  • Flush-mounted switch range Primax white 3-gang cover frame

Technical specifications

Switch type function

Bracket

Product type

Switch product range

Switch type component

Cover

Type series

PrimaLuxe

Factory colour

White

Content

1 pc(s)

Material

Plastic

UKCA

yes

Description

Cover frame can be combined with the flush-mounted switch range Primax of REV Knight for the application in the house

This text is machine translated.

Features

  • COMPATIBLE - cover frame can be combined with the Primax flush-mounted switch range from REV Knight for the application in the houseFLEXIBLE - 1 - to 3-way combinations for vertical or horizontal mounting depending on individual requirementsSOLID, stable and break-proof frame made from high quality plasticPRACTICAL - easy to install and install for basic installation or simple retrofit of your electrical systemSAFETY - quality product approved by REV Ritter, with highest quality and load capacity

Scope of delivery

  • Flush-mounted switch range Primax white cover frame 3-way

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)