• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV Insert Circuit breaker, Toggle switch White 0501632551 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqua combined changeover switch white

  • IP44 splashwater protected
  • Only in combination with frame
  • This text is machine translated.

Technical specifications

Switch type function

Circuit breaker

Toggle switch

Product type

Switch product range

Switch type component

Insert

Factory colour

White

Nominal voltage

250 V

Nominal current

10 A

IP44

Content

1 pc(s)

Description

Scope of delivery

  • Off/changeover switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.