• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 01214 BANDAI TIE Advanced Sci-Fi spacecraft assembly kit 1:72

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

BANDAI TIE advanced

  • Kit, no gluing necessary
  • Detailed parts
  • Laser beams in the form of green clear parts
  • Darth Vader as pilot figure
  • Display

Technical specifications

Product type

Sci-Fi spacecraft assembly kit

Scale

1:72

Manufacturer part #

01214

No. of parts

55

Dim

(L x W x H) 102 x 119 x 135 mm

Model

BANDAI TIE advanced

Width

119 mm

Height

135 mm

Length

102 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312184 Revell 01214 BANDAI TIE Advanced Sci-Fi spacecraft assembly kit 1:72

Description

The BANDAI TIE advanced model kit is an extraordinary collector's piece for fans of the Star Wars universe and model construction enthusiasts alike. Manufactured in scale 1:72, this kit offers detailed and realistic model experience with its 55 parts and an impressive size of 102 mm length, 119 mm width and 135 mm height. Recommended for model builders from 10 years onwards, this kit combines precision with easy handling.

The kit is characterized by highly detailed parts, which represent an authentic copy of the TIE Advanced, an experimental hunter, which has become famous mainly by Darth Vader. With angled solar cells wings, heavy laser cannons and a high-quality hyper drive this model offers not only a visual special feature, but also a historical depth.

Special features:
The heart of this model kit is the innovative system that allows a fast and stable assembly without glue. The multi-colored, precisely manufactured components can be put together easily and decorated with stickers or stickers. A paint finish is optional, WAS makes this model attractive to both beginners and experienced modelers. The green laser beams and the figure of Darth Vader as a pilot lift this model from others and make it a highlight of each collection.

Background information:
The TIE Advanced, known for its use by Darth Vader, represents a further development of the TIE series with improved drive systems, heavy laser cannons and high-quality reflector plates. Its distinctive design with angled solar cell wings makes it clearly distinguishable from the standard TIE hunters and makes it a symbol of the power of the Galactic Empire. This model kit offers not only an authentic construction pleasure, but also an insight in

This text is machine translated.

Scope of delivery

  • Plastic model kit
  • Decals
  • Kit, no gluing necessary
  • Detailed parts and laser beams in the form of green clear parts
  • Darth Vader as pilot figure
  • Display stands
  • Illustrated multilingual assembly instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)