• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 05635 Flying Bulls T-28B Trojan Model aircraft assembly kit 1:48

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gift set flying Bulls T-28B Trojan

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Model aircraft assembly kit

Scale

1:48

Manufacturer part #

05635

Model

Flying Bulls T-28B Trojan

Recommended minimum age

12 years

Documents & Downloads

Security datasheet

Security datasheet 3312186 Revell 05635 Flying Bulls T-28B Trojan Model aircraft assembly kit 1:48

Security datasheet 3312186 Revell 05635 Flying Bulls T-28B Trojan Model aircraft assembly kit 1:48

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

Scope of delivery

  • Plastic model kit (not assembled)
  • Base colors (Revell Aqua Color)
  • Adhesive (Revell Contacta Professional Mini)
  • Decals
  • Paintbrushes
  • Illustrated multilingual assembly instructions
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.