Security datasheet 2252446 Revell 64952 Airbus A321 Neo Model aircraft assembly kit 1:144
Signal word
Attention
GHS / H Statements
H 226: Flammable liquid and vapour
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 241: Use explosion-proof electrical/ventilating/light/…/equipment
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
The A321 is the extended version of Airbus' successful A320 short-haul and medium-haul passenger aircraft. The A321 neo is also equipped with the modern engine configuration known as the "new engine option". The kit distinguishes in particular its detailed reproduced chassis, which makes it possible to present the model standing on the ground.
This text is machine translated.
Features
Difficulty level: 4
Scope of delivery
Assembly Kit
Decals
Colors (Revell Aqua Color)
Paintbrushes
Adhesive (Revell Contacta Professional Mini)
Installing Instructions.
Description
The A321 is the extended version of Airbus' successful A320 short-haul and medium-haul passenger aircraft. The A321 neo is also equipped with the modern engine configuration known as the "new engine option". The kit distinguishes in particular its detailed reproduced chassis, which makes it possible to present the model standing on the ground.
This text is machine translated.
Features
Difficulty level: 4
Scope of delivery
Assembly Kit
Decals
Colors (Revell Aqua Color)
Paintbrushes
Adhesive (Revell Contacta Professional Mini)
Installing Instructions.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.