• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 04970 BAe Hawk T.1 Model aircraft assembly kit 1:72

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model aircraft assembly kit

Scale

1:72

Manufacturer part #

04970

No. of parts

90

Dim

(L x W) 161 mm x 130 mm

Model

BAE Hawk T.1

Width

130 mm

Length

161 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252432 Revell 04970 BAe Hawk T.1 Model aircraft assembly kit 1:72

Description

Model of Hawk T.1. It is used as a trainer and as a light interceptor by the RAF.

This text is machine translated.

Features

  • Cockpit
  • Landing gear
  • 2 rocket tanks
  • 2 additional tanks
  • Decals for the RAF version
  • Difficulty level: 3

Scope of delivery

  • Assembly Kit
  • Decals
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.