P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 241: Use explosion-proof electrical/ventilating/light/…/equipment
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
This kit of the light multi-purpose helicopter EC145 is something very special, because it shows the winner design of the "Revell Builders' Choice" competition. The Revell Community was able to contribute its ideas and vote on the winning design at this contest. So the EC145 "Builders' Choice" is a model of the community for the community.
This text is machine translated.
Features
Design Result of a contest
Winner chosen by the Revell Community
must be
for all Revell collectors Difficulty level: 4
Scope of delivery
Assembly Kit
Decals
Colors (Revell Aqua Color)
Paintbrushes
Adhesive (Revell Contacta Professional Mini)
Installing Instructions.
Description
This kit of the light multi-purpose helicopter EC145 is something very special, because it shows the winner design of the "Revell Builders' Choice" competition. The Revell Community was able to contribute its ideas and vote on the winning design at this contest. So the EC145 "Builders' Choice" is a model of the community for the community.
This text is machine translated.
Features
Design Result of a contest
Winner chosen by the Revell Community
must be
for all Revell collectors Difficulty level: 4
Scope of delivery
Assembly Kit
Decals
Colors (Revell Aqua Color)
Paintbrushes
Adhesive (Revell Contacta Professional Mini)
Installing Instructions.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.