• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 64444 Bell UH-1D "SAR" Helicopter assembly kit 1:72

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BELL UH-1D "SAR"

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Helicopter assembly kit

Scale

1:72

Manufacturer part #

64444

Dim
Model

BELL UH-1D "SAR"

Documents & Downloads

Security datasheet

Security datasheet 2252444 Revell 64444 Bell UH-1D "SAR" Helicopter assembly kit 1:72

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

The UH-1D is the most-built helicopter in the western world with over 7000 built machines. It has an excellent reputation, is considered one of the safest aviation equipment and can accommodate bulky loads by two large sliding side doors. The Luftwaffe uses its UH-1D primarily for the SAR use in order to meet international safety obligations.

This text is machine translated.

Features

  • Detailed fuselage
  • of moving main rotor
  • Interior with seats and instrument panel
  • Optional racks with wire
  • deflectors and antennas
  • Pull-off pictures for 2 versions of the Air Force
  • Difficulty level: 3

Scope of delivery

  • Assembly Kit
  • Decals
  • Colors (Revell Aqua Color)
  • Paintbrushes
  • Adhesive (Revell Contacta Professional Mini)
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.