• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Aqua paint Ochre (matt) 88 Can 18 ml

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

51 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 127.22)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqua colour, matte

  • Diluted with water for Airbrush
  • Fast drying time.

Technical specifications

Factory colour

Ochre (matt)

Product type

Aqua paint

Container

Can

Content

18 ml

Colour type

Aqua paint

Colour code

88

RAL no.

1011

Documents & Downloads

Security datasheet

Security datasheet 231512 Revell Aqua paint Ochre (matt) 88 Can 18 ml

Signal word

GHS / EUH statements

  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

Ideal for painting of plastic bodies and plastic kits Suitable for coating applications as well as airbrush applications The aqua colour can be thinned with water only and can be mixed together.

This text is machine translated.

Hints

After drying time, the proverbial Email Aqua Color colors can be painted on top, but are not mixed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.28*

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.