• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Big Shark Blue 1:16 RC model car Electric Monster truck RtR 2,4 GHz

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC Monster Truck Big Shark

  • Huge rubber tires that sound over heavy obstacles
  • Super cool remote control, with which you can control the Monster Truck safely
  • Strong motor, which provides for proper acceleration for the cool stunts
  • Rechargeable lithium-ion battery, as one knows it from mobile phones

Technical specifications

Product type

RC model car

Model craft type

Monster truck

Scale

1:16

Dim

(L x W x H) 285 x 230 x 160 mm

Model version

RtR

Age category

14 years and over

Battery life

15 min

Frequency

2,4 GHz

Factory colour

Blue

Charging time

180 min

Model

Big Shark

Engine type

Electric

Width

230 mm

Height

160 mm

Length

285 mm

Description

Monster Truck stunts with Revell Control Monster Truck Big Shark. Suddenly a shark ALARM is triggered...but on a road?! Sure, because here the remote-controlled Monster Truck Big Shark rolls on, with which one can perform super cool stunts indoors and outdoors.
Unbelievable was the remote controlled Monster Truck for children from 8 years and over. With Revell Control "Big Shark" you can make any terrain unsafe! The Big Shark is the eye-catcher, no matter where you see it. But even more impressive is its equipment: Huge monster tires made of rubber, 2.4 GHz remote control for multi-player gaming fun, changeable 7.4V Li-ion battery and USB-charger make the Big Shark irresistible. If your friends also have Revell Monster Trucks, you can race fast. Whether you want to drive indoors or outdoors with your remote-controlled Revell RC truck, there are no limits to the fun.

This text is machine translated.

Scope of delivery

  • Monster truck
  • Radio control
  • Battery pack
  • USB charger
  • User manual.

Hints

Batteries for remote control please order separately.

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.