
Highlights & Details
RC Highway Police
- Robust body casing and large rubber tires for very easy handling characteristics
- Rechargeable Li-ion battery and USB charger
- LED blue light bar
Technical specifications
- 3.7 V, 400 mAh, 1.48 Wh (included)
- Remote control 9V battery (please order separately)
- Product type
RC model car
- Model craft type
Police & Emergency Service vehicle
- Dim
(L x W x H) 265 x 175 x 125 mm
- Model version
RtR
- Age category
14 years and over
- Features
Incl. battery and charging cable
- Battery life
14 min
- Frequency
2,4 GHz
- Factory colour
Black
- Charging time
55 min
- Model
Highway Police
- Engine type
Electric
- Width
175 mm
- Height
125 mm
- Length
265 mm
- Required accessories
Transmitter battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2302186 Revell Highway Police Black RC model car Electric Police & Emergency Service vehicle RtR 2,4 GHz Incl. battery and charg
Conformity certificate
Conformity certificate 2302186 Revell Highway Police Black RC model car Electric Police & Emergency Service vehicle RtR 2,4 GHz Incl. battery and charg
Description
This text is machine translated.
Scope of delivery
- Highway Police
- 2CH-GHz transmitter
- USB charger
- Accumulator
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 137.96*
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































