• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control 23560 RC model car for beginners Electric Road version RWD

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini RC Car Racing Car I

  • Powerful electric drive motor

Technical specifications

Product type

RC model car for beginners

Dim

(L x W x H) 165 x 210 x 205 mm

Model craft type

Road version

Drive

RWD

Recommended minimum age

8 years

Frequency

40 MHz

Weight

890 g

Manufacturer part #

23560

Model version

RtR

Engine type

Electric

Width

210 mm

Height

205 mm

Length

165 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1669144 Revell Control 23560 RC model car for beginners Electric Road version RWD

Description

Mini action from the can, whether in use with blue light or exciting race in the headlights with the handy 2CH Mhz remote control is an exact steering in the smallest space possible. For pack-ending tracking chased or emergency inserts are the RC Mini Action cars in two different radio frequencies available.

This text is machine translated.

Scope of delivery

  • 1 x model
  • 1 x remote control system with charging function
  • 1 x Operating manual

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed! To be used under the direct supervision of adults.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98€ 26.98*

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)