• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control 24668 Audi e-tron GT 1:24 RC model car for beginners Electric Production car

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

1:24 RC scale car Audi e-tron GT

  • LED front lighting
  • Detailed replica

Technical specifications

Product type

RC model car for beginners

Dim

(L x W x H) 210 x 90 x 52 mm

Model craft type

Production car

Recommended minimum age

8 years

Frequency

2,4 GHz

Speed (max.)

10 km/h

Manufacturer part #

24668

Scale

1:24

Model version

RtR

Engine type

Electric

Width

90 mm

Height

52 mm

Length

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973136 Revell Control 24668 Audi e-tron GT 1:24 RC model car for beginners Electric Production car

Description

Revell Control proudly presents the RC scale car Audi e-tron GT - a miniature version of the extraordinary electric sports car in the scale 1:24. This remote controlled car embodies the progress in a contemporary way and captures the sportiness, quality and the comfort of the original. The Audi e-tron GT from Revell Control is the ultimate experience for all Audi fans and a must for lovers of precision and detail.

With a length of 210 mm, a width of 90 mm and a height of 52 mm this RC e-tron GT is perfectly dimensioned for playing back the impressive silhouette of the original. The highly detailed elements like the LED front lighting gives this model a realistic appearance and makes it shine equally on the racing track or in the living room.

The RC scale car Audi e-tron GT from Revell Control offers a driving experience, which leaves no wishes unfulfilled. With a maximum speed of up to 10 km/h you can experience the efficiency of this small force package. The 2.4 GHz remote control provided enables precise and responsive control, which is perfectly suitable for both right and left-handed people. Experience the thrill of driving as you maneuver the steerable vehicle through narrow curves and exciting straight lines.

The RC Scale Car Audi e-tron GT from Revell Control is suitable for RC enthusiasts starting from 8 years and offers an exciting gaming experience for beginners and advanced alike. Whether you want to play outdoors or indoors, this model car is suitable for both areas of application and gives your imagination free reign.

The Audi e-tron GT from Revell Control stands out not only by its breathtaking design and its performance, but also by the quality and precision, which makes Revell Control a famous name in the model construction industry. Every detail has been carefully designed to represent the original fidelity and value of the Audi e-tron GT.

Fulfil your dreams of driving with the RC scale Car Audi e-tron GT of Revell Control. Experience the pride, elegance and technology of the Audi e-tron GT in miniature form. Embark on a journey into the world of RC model cars to unleash your passion for automotive art.

This text is machine translated.

Scope of delivery

  • Model
  • Radio control
  • User manual

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)