• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control 24692 Bugatti Chiron 1:24 RC model car for beginners Electric Sports car

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

RC Scale Car Bugatti Chiron

  • Authentic details: The Revell Control RC Bugatti Chiron captivates with its highly detailed and realistic features.
  • Innovative control: The 2.4 GHz remote control provides for an interference-free and precise control.
  • LED front lighting: For an even more realistic driving experience, especially in darker environments.
  • Durable design: Robust design for long-lasting fun.
  • Suitable for different age groups: Perfect for children starting from 8 years and for all those who love RC models.

Technical specifications

Product type

RC model car for beginners

Dim

(L x W x H) 198 x 92 x 42 mm

Model craft type

Sports car

Recommended minimum age

8 years

Frequency

2,4 GHz

Speed (max.)

10 km/h

Manufacturer part #

24692

Scale

1:24

Model version

RtR

Engine type

Electric

Width

92 mm

Height

42 mm

Length

198 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312218 Revell Control 24692 Bugatti Chiron 1:24 RC model car for beginners Electric Sports car

Description

Experience the fascination of a super sport wagon with the Revell Control RC Bugatti Chiron in the impressive scale. This remote controlled model is a detailed replica of the real Bugatti Chiron which is well-known for its maximum speed of 420 km/h. The RC Bugatti Chiron combines compact dimensions with a distinctive design and is fitted with an LED front lighting. With a speed of up to 10 km/h and a precise 2.4 GHz remote control suitable for right and left-handed people, this model guarantees an optimum driving experience. Recommended for children above 8 years, the Revell Control RC Bugatti Chiron offers a playful introduction to the world of the remote controlled vehicles.

The Bugatti Chiron, named after the legendary racing driver Louis Chiron, is a masterpiece in engineering and stands for absolute perfection and performance. With a top speed of 420 km/h and a price of several million Euro, the Bugatti Chiron is a symbol of luxury and speed. The Revell Control RC Bugatti Chiron brings this experience in a smaller, more accessible format directly to your home and allows you to experience the touch of this extraordinary vehicle.

This text is machine translated.

Scope of delivery

  • Bugatti Chiron
  • 2.4 GHz radio control
  • User manual.

Hints

5x AA-battery, please order separately.

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)