• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Enamel paint Copper (metallic) 93 Can 14 ml

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

166 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 127.86)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Revell Email-colour, glossy

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Factory colour

Copper (metallic)

Product type

Enamel paint

Container

Can

Content

14 ml

Colour type

Enamel paint

Colour code

93

RAL no.

0

Documents & Downloads

Security datasheet

Security datasheet 226205 Revell Enamel paint Copper (metallic) 93 Can 14 ml

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 240: Ground/bond container and receiving equipment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking
  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Revell Enamel Color - Colours in 14 ml little jars are ideal for painting smaller surfaces. Re-painting of a colour is possible only after 4 - 6 hours After 24 hours the colour is thoroughly dried.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.78*

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.