• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Engineers 21305 Hydraulic Excavator 3in1 1:24 Electric RC scale model Kit

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hydraulic Excavator 3-in-1

  • The fine motor technology and the handling of tools
  • Concentration, patience and precision work
  • Spatial thinking (reading and understanding of building instructions)

Technical specifications

  • For ages 8 years and up
  • Frequency:2.4 GHz
  • 6 x AAA battery (please order separately)
Product type

RC scale model

Dim

(L x W x H) 350 x 120 x 230 mm

Engine type

Electric

Model craft type

Heavy-duty vehicle

Scale

1:24

Model version

Kit

Width

120 mm

Height

230 mm

Length

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312206 Revell Engineers 21305 Hydraulic Excavator 3in1 1:24 Electric RC scale model Kit

Description

This 3in1 excavator with hydraulically controlled arm is assembled from 177 parts. It is very easy to convert from a excavator to a crane or wooden loader. Step by step, you can create a small assembly simply by assembling it. Finally, add water to the hoses – and the hydraulic machine can begin its work: The machine arm and bucket can be moved in three different directions. With mechanical chain-drive and swiveling excavator. With the hydraulic excavator by Revell engineers, children from 8 onwards will discover how the force of liquids can be used to perform mechanical work. With the step-by-step guide, boys and girls are accompanied to a functioning model. The required tool is also included. Now you can experience technology!

This text is machine translated.

Scope of delivery

  • 177 individual parts for 3 model variants
  • GHz remote control (for do-it-yourself installation)
  • Detailed instructions

Hints

Batteries not included.