• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revolution Pi by Kunbus RevolutionPi Connect 4 PR100376 PLC add-on module

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RevolutionPi Connect 4

Product type

PLC add-on module

I/O number

10

Real-time clock

Yes (built-in)

Flash memory

8 GB

Manufacturer part #

PR100376

Type

Raspberry Pi® Compute Modul 4

Model identifier

CM4002008

Processor

ARM Cortex-A72

Interfaces

RJ45 socket

RS485

USB 2.0 port A

Micro USB

Micro HDMI

Documents & Downloads

Datasheet

Datasheet 2898321 Revolution Pi by Kunbus RevolutionPi Connect 4 PR100376 PLC add-on module

Datasheet 2898321 Revolution Pi by Kunbus RevolutionPi Connect 4 PR100376 PLC add-on module

User & Safety Instructions

User & Safety Instructions 2898321 Revolution Pi by Kunbus RevolutionPi Connect 4 PR100376 PLC add-on module

Description

The RevPi Connect 4 (2 GB / 8 GB) is based on the Raspberry Pi Compute Module 4 (CM4) and offers a modular design, industrial capability and open source support. It is driven by a Broadcom BCM2711 processor (64-bit quad-core arm Cortex-A72). The RevPi Connect 4 features 2 GB RAM, 8 GB eMMC memory and supports up to ten I/O modules. The interfaces include two Gigabit Ethernet, two USB 3.2 Gen1, RS485, one Micro-HDMI and one Micro-USB port. The device contains an integrated real-time clock (RTC) and a hardware watchdog. A HAT EEPROM stores device information. Six RGB LEDs are on the front panel, five of which are individually programmable. It comes with a pre-installed, customized 64-bit Raspberry Pi OS (including real-time patch and process image). Modbus RTU and Modbus TCP are supported by default. In addition, control and HMI software can be installed. The RevPi Connect 4 supports protocols such as MQTT and OPC UA, and allows you to develop your own applications with Node-RED, Python, and C.

This text is machine translated.

Features

  • CM4 based
  • Modular (expandable)
  • Fully programmable
  • Broadcom BCM2711 with Quad Core processor Arm Cortex-A72
  • 2 GB RAM
  • 8 GB eMMC
  • RTC
  • Hardware watchdog
  • 64-bit Raspberry Pi OS
  • Interfaces
  • 2 x RJ45 Gigabit Ethernet
  • 2 x USB 3.2 1st Gen
  • 1 x Micro HDMI
  • 1 x Micro USB
  • 1 x RS485
  • 2 x PiBridge

More interesting products

(*All information is plus legal VAT)