• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revolution Pi by Kunbus RevPi Connect 4 PR100434 PLC add-on module

Part number:
Item no:
1/5
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 759.00 / piece)
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RevPi Connect 4 16 GB-GB WLAN

  • RAM 2 GB
  • EMMC 16 GB
  • WLAN/Bluetooth: Yes

Technical specifications

Type

RevPi Connect 4

Product type

PLC add-on module

I/O number

10

Flash memory

16 GB

Manufacturer part #

PR100434

Type

Raspberry Pi® Compute Modul 4

Model identifier

CM4102016

Interfaces

RJ45 socket

RS485

USB 2.0 port A

Wi-Fi

Bluetooth®

Micro USB

Micro HDMI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857368 Revolution Pi by Kunbus RevPi Connect 4 PR100434 PLC add-on module

Description

The 4. Generation of the RevPi Connect, fitted with the Raspberry Pi Compute Module 4. Through its quad-core Arm Cortex-A72 processor and up to 8 GB DDR4 RAM, the RevPi Connect 4 receives a clear performance boost compared to its predecessors and enables use in completely new application areas. Due to its modular design and integrated interfaces, the RevPi Connect 4 can be used for a variety of tasks, be it as a pure industrial PC, industrial control, edge gateway or IIoT device.

This text is machine translated.

Features

  • CM4 based
  • Modular (expandable)
  • Fully programmable
  • Broadcom BCM2711 with Quad Core processor Arm Cortex-A72
  • RTC
  • Hardware watchdog
  • 64-bit Raspberry Pi OS
  • Interfaces
  • 2 x RJ45 Gigabit Ethernet
  • 2 x USB 3.2 1st Gen
  • 1 x Micro HDMI
  • 1 x Micro USB
  • 1x RS485
  • 2 x PiBridge

More interesting products

(*All information is plus legal VAT)