User & Safety Instructions 3857372 Revolution Pi by Kunbus RevPi Connect 4 PR100439 PLC add-on module
Description
The 4. Generation of the RevPi Connect, fitted with the Raspberry Pi Compute Module 4. Through its quad-core Arm Cortex-A72 processor and up to 8 GB DDR4 RAM, the RevPi Connect 4 receives a clear performance boost compared to its predecessors and enables use in completely new application areas. Due to its modular design and integrated interfaces, the RevPi Connect 4 can be used for a variety of tasks, be it as a pure industrial PC, industrial control, edge gateway or IIoT device.
This text is machine translated.
Features
CM4 based
Modular (expandable)
Fully programmable
Broadcom BCM2711 with Quad Core processor Arm Cortex-A72
RTC
Hardware watchdog
64-bit Raspberry Pi OS
Interfaces
2 x RJ45 Gigabit Ethernet
2 x USB 3.2 1st Gen
1 x Micro HDMI
1 x Micro USB
1x RS485
2 x PiBridge
Description
The 4. Generation of the RevPi Connect, fitted with the Raspberry Pi Compute Module 4. Through its quad-core Arm Cortex-A72 processor and up to 8 GB DDR4 RAM, the RevPi Connect 4 receives a clear performance boost compared to its predecessors and enables use in completely new application areas. Due to its modular design and integrated interfaces, the RevPi Connect 4 can be used for a variety of tasks, be it as a pure industrial PC, industrial control, edge gateway or IIoT device.
This text is machine translated.
Features
CM4 based
Modular (expandable)
Fully programmable
Broadcom BCM2711 with Quad Core processor Arm Cortex-A72