• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revolution Pi by Kunbus RevPi Connect 5 PR100444 PLC add-on module 24 V DC

Part number:
Item no:
Image similar
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,029.00 / piece)
€ 1,029.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RevPi Connect 5 64 GB-GB WLAN RS485 can FD

  • RAM 4 GB
  • EMMC 64 GB
  • WLAN/Bluetooth: Yes
  • RS485: 1x
  • Can FD 1x
  • This text is machine translated.

Technical specifications

Type

RevPi Connect 5

Product type

PLC add-on module

I/O number

10

Operating voltage

24 V DC

Flash memory

64 GB

Manufacturer part #

PR100444

Type

Raspberry Pi® Compute Modul 5

Model identifier

CM5104064

Interfaces

RJ45 socket

RS485

USB 2.0 port A

Wi-Fi

Bluetooth®

Micro USB

Micro HDMI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857124 Revolution Pi by Kunbus RevPi Connect 5 PR100444 PLC add-on module 24 V DC

Description

The latest RevPi Connect generation, fitted with the Raspberry Pi Compute Module 5, is receiving a clear boost. The 2.4 GHz quad-core arm Cortex-A76 processor and up to 8 GB DDR4X RAM enable use in entirely new industrial applications.Flexibility meets performance levels: With its modular design and integrated interfaces, the RevPi Connect 5 combines the functions of an industrial PC, industrial control, edge device and IIoT gateway - and its performance allows you to perform these tasks in parallel. Like its predecessor models, the RevPi Connect 5 consists of robust 24 V industrial hardware and was developed according to EN 61131-2 standard.

Modular & flexible
Flexible expansion with inputs, outputs and gateways. Up to ten expansion modules can be connected to the two above PiBridge interfaces.

Gigabit Ethernet
Two Gigabit Ethernet RJ45 connections ensure fast data transfer and low latency.

CAN FD
The RevPi Connect 5 has up to two CAN FD interfaces as an option.

Wi-Fi & Bluetooth
The device optionally has WLAN or Bluetooth connectivity. An external antenna via SMA socket can be connected for optimum reception.

USB 3.2
Two USB-A ports with USB 3.2 Gen 1 allow a data transfer rate of 5 Gigabit per second.

Powered by Raspberry Pi Compute Module 5
The Raspberry Pi Compute Modules are so-called System on Modules (SOM), which have been specially developed since 2015 for use in industrial environments. The Raspberry Pi Compute Module 5, used in RevPi Connect 5, is the latest version of the Compute Module, which was introduced at the end of November 2024.

This text is machine translated.

Features

  • Compute Module variant: Compute Module 5
  • EMMC 64 GB memory
  • Modularity: Modular
  • LAN ports: 2
  • USB PORTS 2 (USB A 3.2)
  • µUSB ports: 0
  • USB-C: 1 (for image transfer only)
  • HDMI port 1 (μHDMI; 4K)
  • Power supply: 24V DC
  • IP20 rating

More interesting products

(*All information is plus legal VAT)