• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revolution Pi by Kunbus RevPi Connect S 16 GB PR100363 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kunbus RevPi Connect S 16 GB PR100363 PLC extension module 24 V.

  • Intellligentes IIoT Gateway with GB eMMC based on Raspberry PiBased on Raspberry Pi Compute Module 4S (located between the 3+ and RevPi 4 series)Alternative to RevPi Connect+ 16 GB (PR100303)Can be extended with I/O modules, CON modules and a gateway moduleMeets major industry standards
  • This text is machine translated.

Technical specifications

Type

RevPi Connect S 16 GB

Product type

PLC add-on module

Dim

(W x H x D) 45 x 96 x 110.5 mm

Operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Max. operating voltage

24 V DC

Min. operating voltage

12 V DC

Flash memory

16 GB

Weight

197 g

Manufacturer part #

PR100363

Type

Raspberry Pi® Compute Modul 4S

Model identifier

CM4S16

Width

45 mm

Height

96 mm

Depth

110.5 mm

Processor

ARM Cortex-A72

IP20

Clock speed

1.5 GHz

Documents & Downloads

Datasheet

Datasheet 2617030 Revolution Pi by Kunbus RevPi Connect S 16 GB PR100363 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 2617030 Revolution Pi by Kunbus RevPi Connect S 16 GB PR100363 PLC add-on module 24 V DC

Description

The S and SE series are based on the brand new Raspberry Pi Compute Module 4S, an intermediate step between the 3+ series and the RevPi 4 series. The Compute Module 4S is a compute module in the form factor of the CM3+, on which the powerful Arm Cortex-A72 processor of the CM4 is installed.What was the difference between the S-Series and the SE-Series?The difference between the S and SE series is explained quickly: The S series is compatible with all expansion modules including our fieldbus gateways. The SE series can only be expanded with IO modules and with Con modules in the case of RevPi Connect. Fieldbus gateways are not supported in the SE series.What was the reason to develop two series?This innovation is also based on the global semiconductor crisis: The required IC, which is responsible for connecting the gateways via the PiBridge, is currently not available in sufficient quantities for us. As we can see from the sales figures that many RevPi users operate their devices without gateways, we decided to launch the SE series. This is how we want to ensure that we can build enough devices for all customer requirements.What was to be taken into account when switching from the previous devices to the S or SE series?Customers moving from CM3/3+ devices to RevPis with the CM4S need to consider an important change. The new CPU of the Compute Module 4S is only supported with the kernel 5.10. Customers who use their own image or KUNBUS image with an older kernel must update the kernel.

This text is machine translated.

Hints

When switching from devices with the CM3/3+ to RevPis with the CM4S, an important change must be observed. The new CPU of the Compute Module 4S is only supported with the kernel 5.10. Customers who use their own image or KUNBUS image with an older kernel must update the kernel.

More interesting products

(*All information is plus legal VAT)