• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revolution Pi by Kunbus RevPi Flat S 64 GB PR100432 PLC add-on module 24 V

EAN:
Part number:
Item no:
1/2
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connections: 4 x RJ45 Ethernet / 2 x USB A / 2 x RS485 / 1 x WLAN (RP SMA) / 1 x digital input / 1 x analogue input / 1 x analogue output / 1 x micro USB
Type

RevPi Flat S 64 GB

Product type

PLC add-on module

Operating voltage

24 V

Flash memory

64 GB

Manufacturer part #

PR100432

Type

Raspberry Pi® Compute Modul 4S

Model identifier

CM4S01064

Interfaces

RJ45 socket

RS485

USB 2.0 port A

Wi-Fi

Bluetooth®

Micro USB

Micro HDMI

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857840 Revolution Pi by Kunbus RevPi Flat S 64 GB PR100432 PLC add-on module 24 V

Description

The RevPi Flat S is a powerful open-source IPC for the top hat rail that is equipped with the Raspberry Pi Compute Module 4S. Its 1.5 GHz quad-core processor, 1 GB RAM and 64 GB eMMC flash memory offer good performance for a number of industrial applications.

As compared to its predecessor, the RevPi Flat S now has an external USB OTG interface that allows easy installation of an operating system image. Ex works, the RevPi Flat S is pre-installed with a specially adapted version of the Raspberry Pi OS and WAS ensures a fast and smooth start.

With its compact design, the RevPi Flat S fits perfectly into sub-distribution cabinets that are typically used in building automation. In contrast to the RevPi Core and RevPi Connect devices, the RevPi Flat S is not modular and therefore cannot be expanded by expansion modules.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)