• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RGBW Tuya-App Stripes SY-4755428 LED strip light + plug 230 V AC 5 m RGBW, Warm white, Cool white 1 pc(s)

1/13
Product type
LED strip light
Connectors (LED strips)
+ plug
LED strip features
App-controlled
Dimmable
Colour
RGBW
Warm white
Cool white
Total luminous flux
1800 lm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WLAN RGBW LED-STRIPS

  • For indoor and outdoor use
  • Smart lighting
  • RGB + CCT

Technical specifications

Product type

LED strip light

Connectors (LED strips)

+ plug

LED strip features

App-controlled

Dimmable

Factory colour

White/black

Colour

RGBW

Warm white

Cool white

Min. colour temperature

2700 K

Total luminous flux

1800 lm

Use

Inside/outside

Colour temperature (max.)

6500 K

Operating voltage

230 V AC

Dim

(L x W x H) 5 m x 12 mm x 3 mm

Power consumption

16.5 W

LEDs

450 pc(s)

Width

12 mm

Height

3 mm

Length

5 m

IP20 (switch box)

IP44

n.rel.

Weight

339 g

1800 lm

Material

PC

Protection class

II

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377714 RGBW Tuya-App Stripes SY-4755428 LED strip light + plug 230 V AC 5 m RGBW, Warm white, Cool white 1 pc(s)

Description

LED strips for unique and individual lighting. The app makes controlling the device easy and convenient.

This text is machine translated.

Features

  • Dimmable by App
  • Strip with coating
  • App control (Tuya solution)

Scope of delivery

  • 1 x LED Light strip
  • 1 x Tuya Wi-Fi control box
  • 1 x Adapter
  • 1 x Manual

System requirements

  • AC230V, 50Hz
    Output 12V 2A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.