• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 300463 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.20 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius SFA, 25 pieces fiber disc 125 x 22.23 mm, grain 36, Proline, for steel

  • Semi-flexible grinding disc for use on suitable supporting plate RH ST.
  • For the processing of steel
  • Especially long life
  • Combines the advantages of fiberglass and grinding wheels

Technical specifications

  • Grain type: Aluminium oxide
  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 62.5 mm
  • Eurohole Y 51,385 mm
  • Quality level: Proline
Product type

Abrasive fibre disc

(Ø)

125 mm

Grit size

36

Material

Corundum

Material suitability

Steel

Content

25 pc(s)

Type

Disc

Rotational speed (max.)

12250 U/min

Depth

4 mm

Height

125 mm

Width

125 mm

Weight

0.095 kg

Documents & Downloads

Datasheet

Datasheet 3408638 Rhodius 300463 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3408638 Rhodius 300463 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

Description

Machine suitability: This fiber disc may only be used with a suitable support plate, for example the Rhodius RH ST. Ensure that the respective diameter of the support plate is used. Material suitability: The Rhodius semi-flexible roughing disk SFA with high quality aluminum oxide (corundum) was specifically developed for the machining of steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel). Quality: The SFA provides the user with a tool that meets the high quality requirements in industry and trade. Application: The disc is iron-and sulfur-free. Dimension: This semi-flexible grinding disc is available in diameters of 125 mm and 180 mm and, depending on the version, with grain sizes 16, 24 and 36 FEPA.

This text is machine translated.

Scope of delivery

  • 25 pieces SFA 125 x 22.23 mm, grain 36

Hints

Use only on suitable support plates RH TURBO and RH ST

More interesting products

(*All information is plus legal VAT)