• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303388 DG 210 ALLCUT Diamond cutting disc Diameter 125 mm Stone 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Diamond cutting disc DG210 ALLCUT

  • Separation without changing the tool

Technical specifications

Product type

Diamond cutting disc

Material suitability

Stone

Dim

(Ø) 125 mm

(Ø)

125 mm

Features

Diamond

Inside Ø

22.23 mm

Material suitability

Cement products, reinforced concrete, natural stone, construction materials, steel, tiles, tiling, wood, plastics, GFK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823519 Rhodius 303388 DG 210 ALLCUT Diamond cutting disc Diameter 125 mm Stone 1 pc(s)

Description

The DG210 ALLCUT enables reliable, quick cutting of various materials with cool cut. Diamonds placed directly on the carrier sheet provide constant good cutting power till the complete abrasion. An all-rounder with extremely high shelf-life on stoneStein. Good efficiency on steel.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)