• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 305108 Flap wheel Diameter 20 mm 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.40 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Rhodius FS MINI, 10 pieces of fan grinder 20 x 10 x 3.0 mm, grain 80, Topline, for stainless steel, steel Wood

  • Fan sander with especially small dimensions. Shaft diameter: 3 mm.
  • Extremely small dimensions
  • High number of lamellas
  • Made by hand

Technical specifications

  • Grain type: Aluminium oxide
  • Machine suitability: Straight grinder, compressed air grinder
  • Quality level: Topline
Product type

Flap wheel

Shank Ø

3.0 mm

Grit size

80

Material

Aluminium oxide

(Ø)

20 mm

Length

10 mm

Use

Stainless steel

Content

10 pc(s)

Depth

20 mm

Height

40 mm

Width

20 mm

Material suitability

Stainless steel

Steel

Wood

Rotational speed (max.)

38200 U/min

Weight

0.006 kg

Documents & Downloads

Datasheet

Datasheet 3407830 Rhodius 305108 Flap wheel Diameter 20 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3407830 Rhodius 305108 Flap wheel Diameter 20 mm 10 pc(s)

Description

Machine suitability: The Rhodius multi-disc grinder FS MINI is designed for use with a straight grinder or a machine with flexible shaft drive with 3 mm shaft support. Material suitability: It has been specially developed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel). The Rhodius FS MINI also provides users with excellent results on wood. Construction and production: This Flap-wheel grinder is made by hand! It impresses with its extremely small size and at the same time with a very high number of lamellas. High-performance aluminum oxide is used as a grain. Quality: The excellent Rhodius tool in its category is available to the user by means of the multi-disc grinder FS MINI. Rhodius Topline products stand for the highest level of performance and quality. Application: This quality tool is the first choice if fine deburring and preparatory work must be carried out in places that are particularly difficult to access or if the grinding has to be done cleanly and effectively in particularly narrow corners or curves. The flexible fins ensure an optimum adaptation to the work-piece surface. It also has its strengths on rust-resistant or acid-resistant steel, on Hardox and on high-strength plate. Dimensions: This multi-disc grinder for straight or machine with flexible shaft drive (with high-speed drive) is available in diameters of 10 mm, 15 mm and 20 mm. In order to always achieve an optimum work result and grinding picture, the user can select from the grain sizes 80 and 120. Branches: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in the vehicle construction, in the plant engineering or in the container construction.

This text is machine translated.

Scope of delivery

  • 10 pieces FS MINI 20 x 10 x 3.0 mm, grain 80

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)