• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 305116 Flap wheel Diameter 30 mm 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.80 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius FS, 10 pcs 30 x 10 x 6.0 mm fan grinder, grain 120, Topline, for stainless steel, steel, Wood

  • Fan sander with 6 mm shaft.
  • Large synthetic resin core for long life
  • Flexible X-fabric for good adaptation to the work piece
  • Good erosion achievement

Technical specifications

  • Grain type: Aluminium oxide
  • Optimum speed 22900 rpm
  • Machine suitability: Straight grinder, compressed air grinder
  • Quality level: Topline
Product type

Flap wheel

Shank Ø

6.0 mm

Grit size

120

(Ø)

30 mm

Length

10 mm

Use

Stainless steel

Content

10 pc(s)

Depth

30 mm

Height

60 mm

Width

30 mm

Material suitability

Stainless steel

Steel

Wood

Rotational speed (max.)

25400 U/min

Weight

0.017 kg

Documents & Downloads

Datasheet

Datasheet 3407752 Rhodius 305116 Flap wheel Diameter 30 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3407752 Rhodius 305116 Flap wheel Diameter 30 mm 10 pc(s)

Description

Machine suitability: The Rhodius multi-disc grinder FS is designed for use with a straight grinder or a machine with flexible shaft drive with 6 mm shaft support. Material suitability: It has been specially developed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The user achieves excellent work results even on wood with the Rhodius FS. Construction and production: High-performance aluminum oxide is used as grain. A large synthetic resin core also takes care for a very long life. The blade grinder fits particularly well into the work piece thanks to its flexible x fabric. Quality: The user receives the best Rhodius tool in his category with the multi-disc grinder FS. Rhodius Topline products stand for the highest level of performance and quality. Application: This quality tool is the first choice when fine deburring and preparatory work must be carried out at places difficult to access or when grinding in corners or curves must be done cleanly and effectively. The flexible fins ensure an optimum adaptation to the work-piece surface. It also has its strengths on rust-resistant or acid-resistant steel, on Hardox and on high-strength plate. Dimensions: This multi-disc grinder is available in diameters from 30 mm to 80 mm for straight or flexible drive machines. In order to always obtain an optimal work result and slit form, the user can select from the grains 40, 60, 80, 120 and 150. Branches: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in the vehicle construction, in the plant engineering or in the container construction.

This text is machine translated.

Scope of delivery

  • 10 pieces FS 30 x 10 x 6.0 mm, grain 120

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)