• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius DG210 ALLCUT 303369 Diamond cutting disc 1 pc(s) Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius DG210 ALLCUT, diamond cutting disc 400 x 3.0 x 3.3 x 25.40 mm, straight, Topline, for universal use

  • With the DG210 ALLCUT the user holds a real universal disc in the hand. It impresses with a constant separating power in a variety of materials. The cooling holes below the segments prevent overheating of the steel core. Vacuum soldered. Suitable for wet and dry cut.
  • Universal disc for use in a variety of materials
  • Constant separation power
  • Cooling holes under segments prevent overheating
  • Wet and dry cut
  • vacuum soldered

Technical specifications

  • Working speed 100 m/s.
  • Machine suitability: Table saw, petrol separator
  • Eurohole X 205 mm
  • Eurohole Y 7.5 mm
  • Quality level: Topline
Product type

Diamond cutting disc

Features

Diamond

Content

1 pc(s)

Rotational speed (max.)

4800 U/min

Material suitability

Steel

Dim

(W x H x D) 410 x 440 x 12 mm

Depth

12 mm

Height

440 mm

Width

410 mm

Weight

2.178 kg

Documents & Downloads

Datasheet

Datasheet 3407554 Rhodius DG210 ALLCUT 303369 Diamond cutting disc 1 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3407554 Rhodius DG210 ALLCUT 303369 Diamond cutting disc 1 pc(s) Steel

Description

Machine suitability: The DG210 ALLCUT diamond cutting disc is suitable for manual use as well as for stationary use: For angle grinders, petrol separators and table saws (depending on diameter). It can play its full strengths on machines of all power classes and especially on high-performance machines. Material suitability: The DG210 ALLCUT has been specifically developed for the machining of reinforcement steel and light construction steel.This Rhodius quality tool is also very well suited for machining granite, hard concrete with surcharges, marble, paving stones, clay roofing tiles, hard wall tiles, reinforced concrete and reinforced concrete, concrete and paving brick, hard stone and paving slabs, concrete pipes or curbstones, medium-hard brick, Slate, hard sand lime brick, hard concrete, block stones, concrete roofing tiles, Sandstone, hollow blocks as well as soft concrete stone. Construction and production: The DG210 ALLCUT has a segmented cutting edge. Thus a very high cutting speed with simultaneous maximum service life is achieved. The tool is tested according to EN13236 and OSA and can be used in wet cut and also in dry cut.Thanks to the high-quality industrial diamonds the DG210 ALLCUT is especially powerful. The disc is vacuum soldered Quality: The DG210 ALLCUT gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Dimensions: This diamond cutting disc is available in diameters from 115 mm to 500 mm.

This text is machine translated.

Scope of delivery

  • 1 pieces DG210 ALLCUT 400 x 3.0 x 3.3 x 25.40 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)