• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius HPB, 12 pieces of brush brushes 25 x 25 x 6.0 mm, fine, Topline for universal use Rhodius 353045 Diameter 25 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.83 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius HPB, 12 pieces of brush brushes 25 x 25 x 6.0 mm, fine, Topline for universal use

  • Brush with abrasive grinding bristles for machining stainless steel, steel, wood and non-ferrous metals.
  • Red bristle color: Coarse= K80 (SIC)
  • Bristle color blue: Fine= K180 (AO)
  • Also suitable for structuring wood

Technical specifications

  • Machine suitable: Drill
  • Quality level: Topline
Product type

Paint brush

(Ø)

25 mm

Content

12 pc(s)

Material

Polyamide

Width

25 mm

Depth

25 mm

Height

25 mm

Material suitability

Stainless steel

Steel

Non-ferrous metal

Wood

Rotational speed (max.)

4500 U/min

Weight

0.040 kg

Documents & Downloads

Datasheet

Datasheet 3408085 Rhodius HPB, 12 pieces of brush brushes 25 x 25 x 6.0 mm, fine, Topline for universal use Rhodius 353045 Diameter 25 mm

User & Safety Instructions

User & Safety Instructions 3408085 Rhodius HPB, 12 pieces of brush brushes 25 x 25 x 6.0 mm, fine, Topline for universal use Rhodius 353045 Diameter 25 mm

Description

Machine suitability: The HPB technical brush is designed for use on a drill with drill chuck. Please observe the working speed and safety speed. Each product is marked with a maximum safety speed. This is decisive for your safety in the workplace and must never be exceeded. Adjusting to the maximum permitted working speed enables the use of speed-controlled machines. In addition, hand-held machines may only be equipped with brushes with a maximum diameter of 180 mm! Material suitability: This brush is specially designed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (construction steel also called black steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. It produces good to very good results on all the materials listed here.The brush can also be used for wood processing. Construction and production: HPB uses an abrasive nylon bristle, which is penetrated with the abrasive material, as a stocking material. This stocking material scores with a high elasticity and flexibility with a minimum risk of breakage. Uniform grinding effect is achieved. This makes the brush particularly suitable when a light burr needs to be removed on steel, NEmetals and hard plastics. Quality: HPB gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: Brush brushes are the ideal tool for the precise working of hard to reach places and inner surfaces. They are used in particular for cleaning, removing rust, de-burring and de-varnishing.This Rhodius brush is especially suitable for machining zinc die-cast, plastic, painted sheets and also wood. Dimensions: This brush is available with a diameter of 25 mm. Industries: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in plant engineering, in container construction, boiler and container construction, in construction of structural steel, in the construction of pipelines and also on mounting. Note: The diameter of a brush, the length of the respective trimming and the density of the filling are decisive factors for the best results in surface machining. The longer the wire length, the softer and more flexible the brush is. The brushes are therefore excellently suitable for machining structured workpieces and for a gentle surface treatment. The shorter the wire length of the brush, the more aggressively the brush can be used. For the most efficient surface machining, you can select here at best the maximum brush diameter, which can be mounted on the respective drive unit. A high stocking density is not only the basis for optimum performance, but also for a long service life of the brush. Lower stocking densities in turn increase the flexibility of the wire and allow for better machining of profiled surfaces.

This text is machine translated.

Scope of delivery

  • 12 pieces HPB 25 x 25 x 6.0 mm

More interesting products

(*All information is plus legal VAT)