• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius WSP 301009 Sandpaper Grit size 220 (L x W x H) 230 x 230 x 1 mm 50 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 9.62)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius WSP, 50 pieces of wet sandpaper 230 x 280 mm, shape BA 00, grit 220, proline for universal use

  • Waterproof sandpaper with silicon carbide on a paper base.
  • Tightly spread silicon carbide for high material removal
  • Fine-ground grain size 2000
  • Flexible paper pad for optimal adjustment of work piece

Technical specifications

  • Grain type: Silicon carbide
  • Quality level: Proline
Product type

Sandpaper

Grit size

220

Length

230 mm

Height

1 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W x H) 230 x 230 x 1 mm

Depth

280 mm

Material suitability

Stainless steel

Steel

Non-ferrous metal

Colour

Paint

Filler

Trowel

Weight

0.018 kg

Documents & Downloads

Datasheet

Datasheet 3408990 Rhodius WSP 301009 Sandpaper Grit size 220 (L x W x H) 230 x 230 x 1 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3408990 Rhodius WSP 301009 Sandpaper Grit size 220 (L x W x H) 230 x 230 x 1 mm 50 pc(s)

Description

Machine suitability: This is a ready-made sandpaper for use in hand grinding. Material suitability: This Rhodius quality grinding sheet has been specially developed for the machining of stainless steel (VA-steel, stainless steel), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel, but also aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The user can also achieve very good results on varnish and filler with the sandpaper WSP. Construction and production: Waterproof special A/C paper is used as a base. The sandpaper is coated with silicon carbide (SiC). The grain is particularly dense. The synthetic resin bond ensures a long service life. Quality: With the WSP the user receives a tool that meets the high quality requirements in industry and trade. The flexible paper pad provides an optimum adjustment to round surfaces. Dimensions: The WSP sandpaper is available in the dimensions 230 mm by 280 mm. In order to always achieve an optimum work result and grinding picture, the user can select from many grains from 60 to 2000. Branches: Rhodius abrasive sheets are perfectly suitable for the various applications and challenges in the workshop and in the locksmith's shop, in plant construction, in sanitary trade, in interior design and renovation as well as on assembly. Not only for professionals: The self-makers and DIYler also have a quality tool in their hand with the WSP, which makes excellent cleaning performance possible.

This text is machine translated.

Scope of delivery

  • 50 pieces WSP 230 x 280 mm, grain 220

More interesting products

(*All information is plus legal VAT)