• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XT100 210222 Cutting disc 25 pc(s) Stainless steel, Steel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.80 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XT100, 25 pieces extra-thin cut off wheel 125 x 1.0 x 22.23 mm, shape 41, Topline, Made in Germany, for noble steel, Steel

  • Cutting disc with ceramic grinding grain. For aggressive cutting performance and long service life with Hohem sanding jobs.
  • Cutting disc with ceramic grinding grain
  • High cutting speeds.
  • Little burr formation

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • TECHNOLOGIES: CERAMICON,EXTENDED,HYDROPROTECT
  • Quality level: Topline
Product type

Cutting disc

Features

Glass fibre reinforced

Content

25 pc(s)

Type

Straight

Rotational speed (max.)

12250 U/min

Material suitability

Stainless steel

Steel

Weight

0.042 kg

Documents & Downloads

Datasheet

Datasheet 3409007 Rhodius XT100 210222 Cutting disc 25 pc(s) Stainless steel, Steel

User & Safety Instructions

User & Safety Instructions 3409007 Rhodius XT100 210222 Cutting disc 25 pc(s) Stainless steel, Steel

Description

Suitable for machine: The cutting wheel XT100 is designed for angle grinders in manual applications. Material suitability: The XT100 is specially designed for use on stainless steel (VA steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality sintered corundum and 2 full-area fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: The XT100 gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. The XT100 takes its very long life (service life) out of its range and has an especially aggressive, particularly light and fast cut. The disc displays an excellent quietness through low spark flight, little dust development and stable use. It makes the work easier and is particularly economical. Precise and fast working in thin-walled material is no problem. It offers excellent value for money. This Rhodius quality tool is particularly suitable for cutting steel, tool steel, spring steel, thin-walled sheets, stainless and acid-resistant steel, high-alloy steel, high-strength plate, cable ducts, supports, etc. Profiles, Sheets and Crossbars. Dimensions: The extra-thin cutting wheel with a disc width from 1.0 mm to 1.9 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges in plant construction, container construction, boiler and container construction, construction steel construction, pipeline construction and also assembly. Note: The Rhodius cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never change from normal steel back to stainless steel with the same disc.

This text is machine translated.

Scope of delivery

  • 25 pieces XT100 125 x 1.0 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)