• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XT8 EXACT 210058 Cutting disc 50 pc(s) Stainless steel, Steel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.76 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XT8 Exact, 50 pieces of extra-thin cut-off wheel 125 x 0.8 x 22.23 mm, shape 41, Topline, Made in Germany, for noble steel, Steel

  • The 0.8 mm thin cut-off wheel with excellent smoothness, separates with precise and almost burr-free cut.
  • Precise cut, less effort
  • Minimum burr formation for less finishing
  • Cooler cut minimizes starting colors and material delay

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 62.5 mm
  • Eurohole Y 51,385 mm
  • TECHNOLOGIES: BRAINTOOLS,HYDROPROTECT,EXTRATHIN
  • Quality level: Topline
Product type

Cutting disc

Features

Glass fibre reinforced

Content

50 pc(s)

Type

Straight

Thickness

0.8 mm

Rotational speed (max.)

12250 U/min

Material suitability

Stainless steel

Steel

Dim

(W x H x D) 125 x 125 x 1.4 mm

Depth

1.4 mm

Height

125 mm

Width

125 mm

Weight

0.022 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3409040 Rhodius XT8 EXACT 210058 Cutting disc 50 pc(s) Stainless steel, Steel

User & Safety Instructions

User & Safety Instructions 3409040 Rhodius XT8 EXACT 210058 Cutting disc 50 pc(s) Stainless steel, Steel

Description

Suitable for machines: The XT8 Exact cutting wheel is designed for angle grinders, all power classes (including weak drive machines and battery machines) in manual operation. It is especially battery-saving. Due to the low friction surface, there is a low energy absorption. Material suitability: The XT8 Exact is specially designed for use on stainless steel (VA steel, stainless steel), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: The XT8 Exact gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. The XT8 Exact makes an exceptionally easy and fast cut in its application. Even the precise working in thin-walled material is not a problem. The disc is characterized by low spark flight, little dust formation and an extremely small burr formation with a minimum start-up color on the material. It makes the work easier and is particularly economical.This Rhodius quality tool is particularly suitable for cutting threaded rods, structural steel, spring steel, thin-walled sheets, stainless and acid-resistant steel, high-alloy steel, high-strength sheet, plastic-coated sheet, painted sheet, Galvanised components but also for cable channels. Due to small gaps, this cutting wheel is ideal for MIG soldering and car body work. Dimensions: The extra-thin cutting wheel with a disc width of 0.8 mm is available in diameters of 115 mm and 125 mm. Industries: It is the perfect tool for the various applications and challenges of construction locks as well as in plant construction, vehicle construction and body machining, in boiler and container construction, in construction steel construction, in pipeline construction and in the sanitary industry. Note: The Rhodius cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never change from normal steel back to stainless steel with the same disc.

This text is machine translated.

Scope of delivery

  • 50 pieces XT8 Exact 125 x 0.8 x 22.23 mm

Hints

Especially for drive-weak machines and battery-angle grinders

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)