• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco FSR-6 Case foot with snap fastener Board thickness (max.) 3.5 mm Polyamide Black 1 pc(s)

1/3
Product type
Case foot
Features
with snap fastener
Material
Polyamide
Mounting hole
4.1 - 4.2 mm
Type
Housing base
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

738 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Case foot

Features

with snap fastener

Type

Housing base

Factory colour

Black

Material

Polyamide

Height

11.9 mm

(Ø)

4 mm

Dim

(Ø x H) 4 mm x 11.9 mm

Mounting hole

4.1 - 4.2 mm

Board thickness (max.)

3.5 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

FSR-6

Type

FSR-6

Documents & Downloads

Datasheet

Datasheet 530666 Richco FSR-6 Case foot with snap fastener Board thickness (max.) 3.5 mm Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 530666 Richco FSR-6 Case foot with snap fastener Board thickness (max.) 3.5 mm Polyamide Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)