• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco PGSD-11 Cable grommet Terminal Ø (max.) 27 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

1/2
Image similar
Product type
Cable grommet
Material
Polyamide
Terminal Ø (max.)
27 mm
Mounting hole
38.1 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.59 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable grommet

Factory colour

Black

Material

Polyamide

Height

11.43 mm

(Ø)

40.9 mm

Dim

(Ø x H) 40.9 mm x 11.43 mm

Terminal Ø (max.)

27 mm

Mounting hole

38.1 mm

Board thickness (max.)

3.2 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

PGSD-11

Type

PGSD-11

Material (details)

Polyamide

Type

PGSD-11

For cable diameter mm

27 mm

Cable diameter (details)

27 mm

Documents & Downloads

Datasheet

Datasheet 530679 Richco PGSD-11 Cable grommet Terminal Ø (max.) 27 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 530679 Richco PGSD-11 Cable grommet Terminal Ø (max.) 27 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)