• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco RX5050-0 Cable Bridge Guide Grey

Product type
Cable bundle clip
Bundle Ø (max.)
50 mm
Factory colour
Grey
Material
Polypropylene
Dim
(L x W x H) 500 x 50 x 50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 15.98)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Richco RX5050-0 Cable Bridge Guide Grey

  • Grey
  • Bundle Ø (max.): 50 mm

Our service for you

Technical specifications

Product type

Cable bundle clip

Bundle Ø (max.)

50 mm

Factory colour

Grey

Material

Polypropylene

Dim

(L x W x H) 500 x 50 x 50 mm

Bundle Ø range

50 mm (max)

Manufacturer part #

RX5050-0

Content

1 pc(s)

Features

Screwable

Reusable

Width

50 mm

Height

50 mm

Length

500 mm

RoHS-compliant

Yes

Type

RX5050-0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 546198 Richco RX5050-0 Cable Bridge Guide Grey

Description

Either article for screw mounting or to stick. By the flexibility is also a fitting at a 90° angle. Cable you can along the entire length of the easily-and executed.

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)