• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DP712 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 50 0 - 3 A 150 W RS232 remote controlled, O

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAB. P/S UNIT DP712

  • No. of outputs 1 x
  • 0 - 50 / 0 - 3 A
  • 150 W
  • RS232
  • remote controlled, OVP, programmable

Technical specifications

Type

DP712

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

150 W

Technology

Linear regulated PSU

Interfaces

RS232

Features

remote controlled

OVP

programmable

Dim

(L x W x H) 332 x 140 x 202 mm

ISO standards

Input voltage

115 V AC

240 V AC

Weight

6.9 kg

Output

4 mm socket

Output voltage (max.)

50 V

Output voltage (min.)

0 V

Max. output current

3 A

Output current (min.)

0 A

Load balance

<0.01% + 2 mV

Mains supply

IEC 320 C14

Mains control

0.01% + 2 mV

Width

140 mm

Height

202 mm

Length

332 mm

Residual ripple


3 mVpp

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2387501 Rigol DP712 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 50 0 - 3 A 150 W RS232 remote controlled, O

User & Safety Instructions

User & Safety Instructions 2387501 Rigol DP712 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 50 0 - 3 A 150 W RS232 remote controlled, O

User & Safety Instructions 2387501 Rigol DP712 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 50 0 - 3 A 150 W RS232 remote controlled, O

User & Safety Instructions 2387501 Rigol DP712 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 50 0 - 3 A 150 W RS232 remote controlled, O

Warranty Terms

Warranty Terms 2387501 Rigol DP712 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 50 0 - 3 A 150 W RS232 remote controlled, O

Description

The DP712 is a linear regulated laboratory power supply unit with a large clear color TFT display. The device can be programd and remote controlled via the rear serial RS232 interface. To prevent incorrect conditions or unauthorized access to the control unit, the front panel can be electronically locked.

This text is machine translated.

Features

  • Fast-reacting protection functions: OVP (<10 ms), OCP, OTP
  • Real-time measurement and display of outgoing parameters (V, A, W)
  • very low ripple <500 µVrms
  • Very good control behavior with load or mains change
  • high display and setting resolution of 10 mV/10 mA, high resolution optionally expandable (1 mV/1 mA)
  • Fan-cooled
  • Sense connection
  • 8.89 cm color display
  • Trigger and timing functions can be optionally extended

Scope of delivery

  • Power cable;
  • User manual.

Hints

RS232 interface cable not included. The latest drivers and software versions can be downloaded free of charge from the manufacturer's website.

What kind of Bench power supply units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.