

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DP821
Bench PSU (adjustable voltage)
2 x
140 W
Linear regulated PSU
(L x W x H) 418 x 239 x 157 mm
Manufacturer's standards (no certificate)
10 kg
60 V DC
0 V DC
8 V DC
0 V DC
1 A
0 A
10 A
0 A
IEC 320 C14
239 mm
157 mm
418 mm
yes
Certified by EU Garan
Datasheet 2615511 Rigol DP821 Bench PSU (adjustable voltage) 0 - 60 0 - 1 A 140 W No. of outputs 2 x
User & Safety Instructions 2615511 Rigol DP821 Bench PSU (adjustable voltage) 0 - 60 0 - 1 A 140 W No. of outputs 2 x
User & Safety Instructions 2615511 Rigol DP821 Bench PSU (adjustable voltage) 0 - 60 0 - 1 A 140 W No. of outputs 2 x
User & Safety Instructions 2615511 Rigol DP821 Bench PSU (adjustable voltage) 0 - 60 0 - 1 A 140 W No. of outputs 2 x
Warranty Terms 2615511 Rigol DP821 Bench PSU (adjustable voltage) 0 - 60 0 - 1 A 140 W No. of outputs 2 x
€ 703.99*
The necessary accessories are required to use the article as described.