
Highlights & Details
DS1074Z digital storage oscilloscope
- 70 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
70 MHz
- Channel sample rate
500 MSa/s
- Displays
Color LCD
- Resolution
8 Bit
- Screen size
17,78 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
5 ns -50 s/DIV
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Vertical deflection
1 mV – 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC, DC, GND
- Input voltage
300 V
- Power supply (details)
115 V/AC; 230 V AC
- Dim
(L x W x H) 122 x 313 x 160 mm
- Weight
3.2 kg
- Display
800 x 480 p
- Width
313 mm
- Height
160 mm
- Length
122 mm
- Interfaces
USB
USB host
Ethernet
- Channel memory depth
6 MP
- Type
DS1074Z
- Slew rate
5 ns
- Bandwidth
70 MHz
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 806446 Rigol DS1074Z Digital 70 MHz 4-channel 500 MSa/s 6 MP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 806446 Rigol DS1074Z Digital 70 MHz 4-channel 500 MSa/s 6 MP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 806446 Rigol DS1074Z Digital 70 MHz 4-channel 500 MSa/s 6 MP 8 Bit Digital storage (DSO) 1 pc(s)
Warranty Terms
Warranty Terms 806446 Rigol DS1074Z Digital 70 MHz 4-channel 500 MSa/s 6 MP 8 Bit Digital storage (DSO) 1 pc(s)
Description
The model DS 1074 Z is a 70 MHz 4-channel digital oscilloscope with excellent properties, such as a very large memory depth of 12 Mpts. as well as a 17.78 cm large color display, for optimum display of measured signals. LAN, USB and RS232 control are standard, as well as many mathematical functions.
Features
- The optional special functions such as memory expansion, Serial-Bus-trigger and decoder, Extended Trigger-Kit or real-time recording are now in the free bundle BND MSO/DS1000Z including
- The BND MSO/DS1000Z-bundle contains the options:
- SA-DS1000Z (decoding and trigger tools for the serial buses RS232/UART, I2C and SPI)
- MEM-DS1000Z (memory expansion on 24 Mpts memory depth)
- REC-DS1000Z (recording function for real-time recording and playback of curve shapes)
- AT-DS1000Z (advanced trigger functions for the serial buses RS232/UART, I2C and SPI, Runt, Windows, nth edge, delay, time-out).
- This text is machine translated.
Scope of delivery
- 4x passive probe PVP 2150 (150 MHz)
- Power cord
- USB cable
- User manual.
Hints
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




