• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DS1102E Digital Calibrated to (ISO standards) 100 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital storage (DSO) 1 pc(

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 100 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

Digital

Bandwidth

100 MHz

Channel sample rate

500 MSa/s

Resolution

8 Bit

Screen size

14.4 cm

Oscilloscope features

Digital storage (DSO)

No. of analogue inputs

2

ISO standards

Reading category

CAT I

Input impedance

1 MΩ

Dim

(L x W x H) 133 x 303 x 154 mm

Weight

2.4 kg

Width

303 mm

Height

154 mm

Length

133 mm

Interfaces

USB

USB host

RS232

Channel memory depth

512 KP

Type

DS1102E

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453073 Rigol DS1102E Digital Calibrated to (ISO standards) 100 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital storage (DSO) 1 pc(

Warranty Terms

Warranty Terms 2453073 Rigol DS1102E Digital Calibrated to (ISO standards) 100 MHz 2-channel 500 MSa/s 512 KP 8 Bit Digital storage (DSO) 1 pc(

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.