• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DSA815-TG Spectrum analyzer DAkkS standards

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,025.00 / piece)
€ 2,025.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spectrum analyzer DSA815-TG with a tracking generator DAkkS calibrated

  • 9 kHZ - 1.5 GHz bandwidth
  • Frequency resolution 1 Hz
  • Incl. pre-amp
  • Up to 135 dBm DANL -135
  • Incl. 1.5 GHz Tracking Generator
  • This text is machine translated.

Technical specifications

  • Display resolution: 800 x 480 pixels
  • Display size: 20.32 cm
Product type

Spectrum analyzer

DAkkS standards

Inputs

RF input, external trigger, REF-in

Dim

(W x H x D) 362 x 179 x 128 mm

Weight

4.25 kg

Width

362 mm

Height

179 mm

Depth

128 mm

Interfaces

1x USB

1x USB host

1x RJ45 (LAN)

Input impedance

50 Ω

Frequency range

9 kHz - 1.5 GHz

Power supply (details)

100 - 240 V AC

Connection

N socket/BNC socket

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1242192 Rigol DSA815-TG Spectrum analyzer DAkkS standards

Datasheet 1242192 Rigol DSA815-TG Spectrum analyzer DAkkS standards

User & Safety Instructions

User & Safety Instructions 1242192 Rigol DSA815-TG Spectrum analyzer DAkkS standards

User & Safety Instructions 1242192 Rigol DSA815-TG Spectrum analyzer DAkkS standards

User & Safety Instructions 1242192 Rigol DSA815-TG Spectrum analyzer DAkkS standards

User & Safety Instructions 1242192 Rigol DSA815-TG Spectrum analyzer DAkkS standards

Information

Information 1242192 Rigol DSA815-TG Spectrum analyzer DAkkS standards

Information 1242192 Rigol DSA815-TG Spectrum analyzer DAkkS standards

Warranty Terms

Warranty Terms 1242192 Rigol DSA815-TG Spectrum analyzer DAkkS standards

Description

The DSA815 Spectrum Analyzer is suitable both for the semi-professional, as well as also for the professional range of application. Due to the variety of software tools and possible accessories, ideal for EMI (EMC) Pre compliance tests as a preparation for the final acceptance of EMC specifications.

This text is machine translated.

Features

  • Detector Functions: positive peak, negative peak, Sample, RMS, Voltage Average, quasi-peak (optional license required)
  • Large WVGA-color TFT-Monitor (203 mm)
  • Built-in AM/FM demodulator
  • USB interface
  • Pic Bridge printer support.

Scope of delivery

  • Power cord
  • Factory calibration certificate.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.