
Highlights & Details
Spectrum analyzer including tracking generator DSA875-TG
- 9 kHz to 7.5 GHz bandwidth, including 7.5 GHz tracking generator
- Frequency resolution 1 Hz
- Min -161dBm/1Hz THANL
Technical specifications
- Display: TFT LCD 800 x 480 pixels
- Product type
Spectrum analyzer
- Bandwidth
7.5 GHz
Manufacturer's standards (no certificate)
- Dim
(W x H) 362 mm x 179 mm
- Weight
4.35 kg
- Oscilloscope features
Tracking generator
- Width
362 mm
- Height
179 mm
- Interfaces
LAN
USB
Documents & Downloads
Datasheet
Datasheet 1930114 Rigol DSA875-TG Spectrum analyzer Manufacturer's standards (no certificate) 7.5 GHz Tracking generator
Datasheet 1930114 Rigol DSA875-TG Spectrum analyzer Manufacturer's standards (no certificate) 7.5 GHz Tracking generator
Datasheet 1930114 Rigol DSA875-TG Spectrum analyzer Manufacturer's standards (no certificate) 7.5 GHz Tracking generator
User & Safety Instructions
User & Safety Instructions 1930114 Rigol DSA875-TG Spectrum analyzer Manufacturer's standards (no certificate) 7.5 GHz Tracking generator
User & Safety Instructions 1930114 Rigol DSA875-TG Spectrum analyzer Manufacturer's standards (no certificate) 7.5 GHz Tracking generator
User & Safety Instructions 1930114 Rigol DSA875-TG Spectrum analyzer Manufacturer's standards (no certificate) 7.5 GHz Tracking generator
Description
This text is machine translated.
Features
- Completely digital IF-technology
- Phase noise at 10 kHz Offset: -98 dBc/Hz.
- Amplitude uncertainty, total< 0.8 dB.
- Min Resolution bandwidth (RBW) 10 Hz.
Scope of delivery
- Power cord
- Driver
- Quick start guide
- Food information
- Calibration certificate.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














