• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol LEAD-DMM Safety test lead et Banana jack 4 mm Test probe 1.20 m Black, Red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

PVC test leads LEAD-DMM

  • CAT II 1000 V

Technical specifications

Product type

Safety test lead et

Type A

Banana jack 4 mm

Type B

Test probe

Cable length

1.20 m

Factory colour

Black

Red

Material

PVC

Nominal voltage

1000 V

Nominal current

16 A

Nominal current - rounded value

16 A

Jack diameter

4 mm

Reading category

CAT II 1000 V

Compatible with (details)

DM3058

DM3058E

DM3068

Type

LEAD-DMM

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409778 Rigol LEAD-DMM Safety test lead et Banana jack 4 mm Test probe 1.20 m Black, Red 1 pc(s)

Description

Replacement or additional test lead set for the Rigol Desktop Multimeter DM3000.

This text is machine translated.

Features

  • Nominal voltage 1000 V
  • Nominal current 16 A
  • Plug-in system: 4 mm

Scope of delivery

  • 2 test leads with probe tips (RT/SW).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)