User & Safety Instructions 2796258 ring Solar panel with USB-C Cable - Solar - Black 8EASH1-BEU4
Description
Ring solar panel with USB-C cable - solar - black Take advantage of longer battery life by connecting this USB-C® solar panel to any Ring USB-C® security camera. Alternatively, you can also connect a camera with hollow plug using the supplied USB-C® to hollow plug adapter. With the adjustable holder you get the perfect angle for maximum solar energy. Thanks to the integrated cable management it is also ensured that all the cables are stowed away properly. For an optimum performance ring recommends at least 2 to 3 hours of direct sunlight per day. * Loading capacity depends on the device settings, use and sunlight at the mounting location.
This text is machine translated.
Features
Ring solar panel with USB-C cable - solar - black
Take advantage of longer battery life by connecting this USB-C® solar panel to any Ring USB-C® security camera. Alternatively, you can also connect a camera with hollow plug using the supplied USB-C® to hollow plug adapter. With the adjustable holder you get the perfect angle for maximum solar energy. Thanks to the integrated cable management it is also ensured that all the cables are stowed away properly. For an optimum performance ring recommends at least 2 to 3 hours of direct sunlight per day.
* Loading capacity depends on the device settings, use and sunlight at the mounting location.
Scope of delivery
Solar module with USB-C® cable (2. 5th Generation)
Cameras with USB-C® input: Spotlight Cam Plus, Spotlight Cam Pro
Devices with barrel connector: Stick Up Cam Battery (2. And 3. Generation), Stick Up Cam Solar (2. And 3. Generation), Spotlight Cam battery, Spotlight Cam Solar, Alarm external siren, When using the supplied USB-C® to connector adapter.
Not compatible with Stick Up Cam (1. Generation) Brackets: Roof gutter mount and bracket for solar panels and cams.
Description
Ring solar panel with USB-C cable - solar - black Take advantage of longer battery life by connecting this USB-C® solar panel to any Ring USB-C® security camera. Alternatively, you can also connect a camera with hollow plug using the supplied USB-C® to hollow plug adapter. With the adjustable holder you get the perfect angle for maximum solar energy. Thanks to the integrated cable management it is also ensured that all the cables are stowed away properly. For an optimum performance ring recommends at least 2 to 3 hours of direct sunlight per day. * Loading capacity depends on the device settings, use and sunlight at the mounting location.
This text is machine translated.
Features
Ring solar panel with USB-C cable - solar - black
Take advantage of longer battery life by connecting this USB-C® solar panel to any Ring USB-C® security camera. Alternatively, you can also connect a camera with hollow plug using the supplied USB-C® to hollow plug adapter. With the adjustable holder you get the perfect angle for maximum solar energy. Thanks to the integrated cable management it is also ensured that all the cables are stowed away properly. For an optimum performance ring recommends at least 2 to 3 hours of direct sunlight per day.
* Loading capacity depends on the device settings, use and sunlight at the mounting location.
Scope of delivery
Solar module with USB-C® cable (2. 5th Generation)
Adjustable mounting base with cable management
USB-C® to barrel plug adapter
Mounting screws & wall plugs
Cable clamps
User manual.
System requirements
Cameras with USB-C® input: Spotlight Cam Plus, Spotlight Cam Pro
Devices with barrel connector: Stick Up Cam Battery (2. And 3. Generation), Stick Up Cam Solar (2. And 3. Generation), Spotlight Cam battery, Spotlight Cam Solar, Alarm external siren, When using the supplied USB-C® to connector adapter.
Not compatible with Stick Up Cam (1. Generation) Brackets: Roof gutter mount and bracket for solar panels and cams.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.