• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ring Spare battery Batterie 8AB1S7-0EU0

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring Quick Release Battery Replacement Battery

  • Backup battery for the Spotlight Cam Battery
  • Running time approx. 6 - 8 months
  • Easily replaceable

Technical specifications

Product type

Spare battery

Width

58 mm

Height

70 mm

Depth

20 mm

Weight

91 g

Factory colour

Grey

Cable length

0 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698441 ring Spare battery Batterie 8AB1S7-0EU0

Description

You can get a second battery for your Spotlight Cam battery or your video door bell 2. So you always have a full battery to replace and your ring devices remain always online. The Spotlight Camera has two battery compartments, so that two batteries at the same time can be used. It will remain your spotlight cam always alert, even if you are using a rechargeable battery in order to him over night charge.

This text is machine translated.

Scope of delivery

  • Lithium-ion battery 6100 mAh
  • Micro-USB charger cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.