• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ripping chisel with 2 - K booklet 10mm Kirschen 1008010

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Width

35 mm

Product type

Pairing chisel

Blade width

10 mm

Length

310 mm

Weight

161 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531293 Ripping chisel with 2 - K booklet 10mm Kirschen 1008010

Description

Ripping chisel, short, light, according to B DIN 5139 with side chamfers, with flattened 2-component booklet 'CHERRY« Bezel are forged by hand from special tool steel with a high carbon content. They lie with a hardness of ± HRC 61 over the entire useful length of the blade well above the DIN and produce a smooth cut through their rigged-free polished surface. The chisels are delivered at the factory with a cutting angle of 25°. This angle is suitable for soft to medium hard wood. We recommend removing the cutting edge of our chisel with a sharpening stone before first use.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)